text.skipToContent text.skipToNavigation

Manufacturer Part #

AME8815BEGT330Z

AME8815 Series 1.5 A 8 Vin 3.3 Vout CMOS LDO Positive Voltage Regulator -SOT-223

Mfr. Name: AME, Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 8V
Output Voltage Fixed: 3.3V
Output Current-Max: 1.5A
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The AME8815BEGT330Z is a linear regulator with low quiescent current (45 mA typ.) and low dropout voltage. Available in a SOT-223 package.

This device have both Thermal Shutdown and Current Fold-back to prevent device failure under the "Worst" operating conditions.

Features:

  • Very Low Dropout Voltage
  • Guaranteed 1.5A Output
  • Accurate to within 1.5%
  • 45 mA Quiescent Current Typically
  • Over-Temperature Shutdown
  • Current Limiting
  • Short Circuit Current Fold-back
  • Low Temperature Coefficient
  • All AME’s Lead Free Products Meet RoHS Standards

Applications:

  • Instrumentation
  • Portable Electronics
  • Wireless Devices
  • PC Peripherals
  • Battery Powered Widgets

View the List of available AME8815 Series of Linear Regulators

Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$292.50
USD
Quantity
Web Price
2,500+
$0.117
Product Variant Information section