text.skipToContent text.skipToNavigation

Manufacturer Part #

AP1084DG-13

AP1084 Series ADJ Output Voltage 5 A Surface Mount LDO Regulator - TO-252

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 12V
Output Voltage Fixed: 1.5V/5V
Dropout Voltage-Max: 1.4V
Output Current-Max: 5A
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
180,000
Factory Lead Time:
5-10 Days
Total
$1,000.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500
$0.40
7,500
$0.335
12,500
$0.33
25,000
$0.325
50,000+
$0.32
Product Variant Information section