
Manufacturer Part #
AP2114D-3.3TRG1
AP2114 Series 3.3 V 1 A Fixed Surface Mount Voltage Regulator - TO-252-3
| |||||||||||
Mfr. Name: | Diodes Incorporated | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Input Voltage-Min: | 2.5V |
Input Voltage-Max: | 6V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 750mV |
Output Current-Max: | 1A |
Rated Power: | 1.38W |
Operating Temp Range: | -40°C to +85°C |
Regulator Topology: | Fixed |
Quiescent Current: | 90µA |
No. of Outputs: | Single |
Output Noise: | 30µV |
Load Regulation (%): | 1% |
Current - Limit: | 50mA |
Line Regulation (%): | 0.1% |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Quantity
Web Price
2,500
$0.22
5,000
$0.18
10,000
$0.177
12,500+
$0.176
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount