
Manufacturer Part #
AP2138N-1.8TRG1
AP2138 Series 1.8 V 250 mA Fixed Surface Mount Voltage Regulator - SOT-23
| |||||||||||
Mfr. Name: | Diodes Incorporated | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Input Voltage-Min: | 2.5V |
Input Voltage-Max: | 6V |
Output Voltage Fixed: | 1.8V |
Dropout Voltage-Max: | 1100mV |
Output Current-Max: | 250mA |
Operating Temp Range: | -40°C to +85°C |
Regulator Topology: | Fixed |
Quiescent Current: | 1.5µA |
No. of Outputs: | Single |
Load Regulation: | 40mV |
Current - Limit: | 50mA |
Line Regulation: | 18mV |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Quantity
Web Price
3,000
$0.0932
9,000
$0.0775
15,000
$0.0767
30,000
$0.0756
60,000+
$0.0746
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount