text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2204K-3.3TRG1

AP2204 Series 3.3 V 150 mA Surface Mount ULDO Regulator - SOT-23-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
Diodes Incorporated AP2204K-3.3TRG1 - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 24V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 500mV
Output Current-Max: 150mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 20µA
No. of Outputs: Single
Output Noise: 30µV
Load Regulation (%): 0.5%
Line Regulation (%): 0.05%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
93,000
Germany (Online Only):
93,000
621,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$351.00
USD
Quantity
Web Price
3,000
$0.117
6,000
$0.115
12,000
$0.113
15,000
$0.112
45,000+
$0.108
Product Variant Information section