
Manufacturer Part #
AP2210N-5.0TRG1
LDO CMOS LowCurr SOT23 T&R 3K
Product Specification Section
Diodes Incorporated AP2210N-5.0TRG1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP2210N-5.0TRG1 - Technical Attributes
Attributes Table
Input Voltage-Min: | 2.5V |
Input Voltage-Max: | 13.2V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 0.5V |
Output Current-Max: | 300mA |
Operating Temp Range: | -40°C to +85°C |
Regulator Topology: | Fixed |
Quiescent Current: | 180µA |
No. of Outputs: | 1 |
Load Regulation: | 6mV |
Line Regulation: | 4.5mV |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,194,000
USA:
1,194,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0654
9,000
$0.0629
15,000
$0.0617
30,000
$0.0602
60,000+
$0.0579
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount