text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7340-33FS4-7

AP7340 Series 3.3 V Fixed Output 150 mA SMT LDO Regulator - DFN1010-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 1.7V
Input Voltage-Max: 5.25V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 0.62V
Output Current-Max: 150mA
Package Style:  DFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$990.00
USD
Quantity
Web Price
5,000
$0.198
10,000
$0.163
15,000
$0.162
25,000
$0.16
50,000+
$0.158
Product Variant Information section