text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7370-50Y-13

WIDE INPUT VOLTAGE RANGE, 300mA ULDO REGULATOR

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2252
Product Specification Section
Diodes Incorporated AP7370-50Y-13 - Technical Attributes
Attributes Table
Input Voltage-Min: 3.2V
Input Voltage-Max: 18V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.55V
Output Current-Max: 300mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 2.5µA
No. of Outputs: 1
Load Regulation (%): 0.5%
Current - Limit: 350mA
Line Regulation (%): 0.05%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
507,500
USA:
507,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$221.00
USD
Quantity
Web Price
2,500
$0.0884
7,500
$0.0853
25,000
$0.0819
50,000
$0.08
100,000+
$0.0766