text.skipToContent text.skipToNavigation

Manufacturer Part #

BA00BC0WFP-E2

BAXXBC0 Series 1 A 1.5 - 10 V ADJ Output SMT Linear Regulator - TO-252-5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 16V
Output Voltage Fixed: 1.5V/10V
Output Current-Max: 1A
Package Style:  TO-252-5 (DPAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,020.00
USD
Quantity
Web Price
2,000
$0.51
4,000
$0.425
6,000
$0.42
10,000
$0.415
20,000+
$0.41
Product Variant Information section