text.skipToContent text.skipToNavigation

Manufacturer Part #

BA030LBSG2-TR

BA Series 150 mA 3 V Fixed Output Surface Mount LDO Linear Regulator - SMP-5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 7V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 150mV
Output Current-Max: 150mA
Rated Power: 170W
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 56µV
Load Regulation: 80mV
Line Regulation: 30mV
Mounting Method: Surface Mount
Features & Applications

The BA030LBSG2-TR is a low saturation regulator IC, available in super-mini mold SMP-5 package.

This device equipped with a power-saving function that reduces current consumption, it also offers outstanding ripple rejection and characteristics, and is ideal for cellular telephones and other.

Features:

  • Internal output transistor (IO=150 mA)
  • Internal temperature protection circuit
  • Power-saving function enables designs with low current consumption
  • High level of ripple rejection (R.R.=66dB)
  • SMP5 super-mini package enables space-saving designs
  • Low I / O voltage differential (90mV Typ. at IO=50 mA)

Applications:

  • Residential / industrial device power supplies for cellular telephone such as the CDMA and GSM
  • For other portable
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$750.00
USD
Quantity
Web Price
3,000
$0.25
6,000
$0.24
12,000
$0.225
15,000+
$0.215
Product Variant Information section