text.skipToContent text.skipToNavigation

Manufacturer Part #

BA033FP-E2

BA033 Series 1 A 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-252

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 4.3V
Input Voltage-Max: 25V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.5V
Output Current-Max: 1A
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The BA033FP-E2 is a low saturation 3-pin voltage regulator with positive output, available in surface mount TO-252-3 package.

This device is used to provide a stabilized output voltage from a fluctuating DC input voltage. The maximum current capacity is 1 A for each of the above voltages.

Features:

  • Built-in overvoltage protection circuit, overcurrent protection circuit and thermal shutdown circuit
  • TO220FP and TO252-3 packages are available to cover a wide range of applications.
  • Compatible with the BA178ΟΟ series.
  • Richly diverse lineup.
  • Low minimum I / O voltage differential

Applications:

  • Constant voltage power supply
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,440.00
USD
Quantity
Web Price
2,000
$0.72
4,000
$0.575
6,000
$0.57
8,000
$0.565
10,000+
$0.56
Product Variant Information section