text.skipToContent text.skipToNavigation

Manufacturer Part #

BA033LBSG2-TR

BA Series 150 mA 3.3 V Output Low-Dropout Surface Mount Linear Regulator SC-74A

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 7V
Output Voltage Fixed: 2.8V
Output Current-Max: 150mA
Rated Power: 170mW
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 56µV
Load Regulation: 80mV
Line Regulation: 30mV
Mounting Method: Surface Mount
Features & Applications

The BA033LBSG2-TR is a Part of BA Series 3.3 V output 150 mA Low saturation Regulator IC employ‌ing the super-mini mold package of the SMP5. Equipped with power-saving function that reduces current consumption, it also offers outstanding ripple rejection and characteristics, and is ideal for cellular telephones and other.

Features:

  • Internal output transistor (Io=150 mA)
  • Internal temperature protection circuit
  • Power-saving function enables designs with lower current consumption
  • High level of ripple rejection(R.R=66dB)
  • SMP5 super-mini package enables space-saving designs
  • Low I/O voltage differential990 mV Typ. at Io=50 mA)

Applications:

  • Residential/industrial device power supplicer for cellular telephone such as the CDMA and GSM, and for other people
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$975.00
USD
Quantity
Web Price
3,000
$0.325
6,000
$0.31
9,000
$0.295
15,000+
$0.28
Product Variant Information section