text.skipToContent text.skipToNavigation

Manufacturer Part #

BA050LBSG2-TR

BA Series 150 mA 5 V Output Low-Dropout Surface Mount Linear Regulator - SC-74A

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 7V
Output Voltage Fixed: 5V
Output Current-Max: 150mA
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$975.00
USD
Quantity
Web Price
3,000
$0.325
6,000
$0.31
9,000
$0.295
15,000+
$0.28
Product Variant Information section