text.skipToContent text.skipToNavigation

Manufacturer Part #

BA05CC0FP-E2

BAXXCC0 Series 1 A 5 V Output Surface Mount LDO Linear Regulator - TO-252

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 4V
Input Voltage-Max: 25V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.5V
Output Current-Max: 1A
Rated Power: 1200mW
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Load Regulation: 150mV
Line Regulation: 100mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The BA05CC0FP-E2 is a Standard Fixed Output, Low Dropout Regulator. It is a low-saturation regulator, available for output up to 1 A.

This IC has a built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits, a thermal shut-down circuit that protects the IC from damage due to overloading and an over-voltage protection circuit that protects the IC from surges generated in the power supply line of the IC.

Features:

  • Maximum current: 1A
  • Ultra-low saturation with PNP output
  • Integrated output current limiting circuit prevents damage due to excessive current conditions (i.e. shorts)

Applications:

  • Used in DSP power supplies for DVD and CD players, FPDs
  • Televisions, personal computers or any other consumer device
  • Blood glucose mete
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,050.00
USD
Quantity
Web Price
2,000
$0.525
4,000
$0.43
6,000
$0.425
10,000+
$0.42
Product Variant Information section