text.skipToContent text.skipToNavigation

Manufacturer Part #

BA05FP-E2

BA Series 1 A 5 V Output Surface Mount LDO Linear Regulator - TO-252

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 6V
Input Voltage-Max: 25V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.5V
Output Current-Max: 1A
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,410.00
USD
Quantity
Web Price
2,000
$0.705
4,000
$0.67
6,000
$0.635
8,000
$0.605
10,000+
$0.575
Product Variant Information section