text.skipToContent text.skipToNavigation

Manufacturer Part #

BA09FP-E2

BA Series 9 V Output 1 A Low-Dropout Surface Mount Linear Regulator - TO-252-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 10V
Input Voltage-Max: 25V
Output Voltage Fixed: 9V
Output Current-Max: 1A
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,190.00
USD
Quantity
Web Price
2,000
$0.595
4,000
$0.565
6,000
$0.535
8,000
$0.51
10,000+
$0.485
Product Variant Information section