text.skipToContent text.skipToNavigation

Manufacturer Part #

CHT-LDNS-120-TO254-T

CHT-LDNS Series 12 V Fixed Output 1 A Through Hole Negative LDO Regulator-TO-254

ECAD Model:
Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: -2V
Input Voltage-Max: -20V
Output Voltage Fixed: -12V
Dropout Voltage-Max: 2V
Output Current-Max: 1A
Package Style:  TO-254
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$1,887.65
USD
Quantity
Web Price
1+
$377.53
Product Variant Information section