text.skipToContent text.skipToNavigation

Manufacturer Part #

CHT-LDO-055-TO254-T

HELIOS Series 25 Vin 5.5 Vo (-55°C to 225°C) Positive Voltage Regulator - TO-254

ECAD Model:
Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 25V
Output Voltage Fixed: 5.5V
Output Current-Max: 1A
Tolerance (%): ±2%
Operating Temp Range: -55°C to +225°C
Regulator Topology: Fixed
Quiescent Current: 3mA
Line Regulation: 1.1mV
Package Style:  TO-254
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$1,622.50
USD
Quantity
Web Price
1+
$324.50
Product Variant Information section