text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN2558SX

FAN2558 Series ADJ Output Voltage 180 mA SMT CMOS LDO Regulator - SOT-23-6

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 5.5V
Output Voltage Range: 1V to 5.5V
Dropout Voltage-Max: 400mV
Output Current-Max: 180mA
Operating Temp Range: -65°C to +150°C
Regulator Topology: Adjustable
No. of Outputs: Single
Output Noise: 30µV
Load Regulation (%): 4%
Current - Limit: 500mA
Line Regulation (%): 0.3%
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The FAN2558SX is a Low output voltage CMOS LDO with power good output, incorporates both thermal shutdown and short-circuit protection. Output is stable with a 1 µF, low ESR capacitor.Available in SOT-23-5 package.

Features:

  • Fixed 1.0, 1.2V, 1.3V, 1.5V, 1.8V, 2.5V, 3.3V, 3.5V, 3.6V, 3.8V and Adjustable Output
  • Power Good Indicator with Open Drain Output
  • 180 mA Output Current
  • 100 µA Ground Current
  • Cbypass for Low Noise Operation
  • Fast Enable for CDMA Applications
  • High Ripple Rejection
  • Current Limit
  • Thermal Shutdown
  • Excellent Line and Load Regulation
  • Requires Only 1 µF Output Capacitor
  • Stable with 0 to 300 mΩ ESR
  • TTL-level Compatible Enable Input
  • Active Output Discharge

Applications:

  • Processor Power-up sequencing
  • DAs, Cell Phones
  • Portable Electronic Equipment
  • PCMCIA Vcc and Vpp regulation/switching
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1
Multiple Of:
3000
Total
$0.87
USD
Quantity
Web Price
1
$0.87
50
$0.62
100
$0.58
500
$0.505
1,500+
$0.46
Product Variant Information section