text.skipToContent text.skipToNavigation

Manufacturer Part #

L7805ABD2T-TR

L7805 Series 1.5 A 5 V Three Terminal Positive Voltage Regulator - D2PAK

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1923
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 2V
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The L7805ABD2T-TR is a three-terminal positive regulators is available in TO-220, TO-220FP, TO-3, D²PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible.

If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

Features:

  • Output current up to 1.5 A
  • Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18; 24 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • 2 % output voltage tolerance (A version)
  • Guaranteed in extended temperature range (A version)

View the Complete family of L7805 Linear Regulator

Pricing Section
Stock:
154
Web Price:
$0.53 USD Each
Total
$8.06
USD
Cost Per Unit
$4.03
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.