text.skipToContent text.skipToNavigation

Manufacturer Part #

L7806CV

L7806 Series 1.5 A 6 V Three Terminal Voltage Regulator - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2106
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 6V
Dropout Voltage-Max: 2V
Output Current-Max: 1.5A
Tolerance (%): ±4%
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 8mA
No. of Outputs: Single
Output Noise: 45µV
Load Regulation: 120mV
Current - Limit: 2.2A
Line Regulation: 120mV
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications
The L7806CV is a three-terminal positive regulators is available in TO-220, TO-220FP, TO-3, D²PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible.

If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

Features:

  • Output current up to 1.5 A
  • Output voltages of 5, 6, 8, 8.5, 9, 12, 15, 18, 24 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • 2 % output voltage tolerance (A version)
  • Guaranteed in extended temperature range (A version)
    Pricing Section
    Global Stock:
    12,000
    Germany (Online Only):
    12,000
    7,000
    Factory Stock:Factory Stock:
    0
    Minimum Order:
    1000
    Multiple Of:
    1000
    Total
    $540.00
    USD
    Quantity
    Web Price
    1,000
    $0.54
    3,000
    $0.45
    5,000
    $0.445
    10,000
    $0.435
    20,000+
    $0.43
    Product Variant Information section