text.skipToContent text.skipToNavigation

Manufacturer Part #

L7812ABV

L7812 Series 1.5 A 12 V Three Terminal Positive Voltage Regulator - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics L7812ABV - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 12V
Dropout Voltage-Max: 2V
Output Current-Max: 1.5A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Output Noise: 10µV
Load Regulation: 100mV
Line Regulation: 120mV
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
$Features & Applications
The L7812ABV is a three-terminal positive regulators is available in TO-220, TO-220FP, TO-3, D²PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible.

If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

Features:

  • Output current up to 1.5 A
  • Output voltages of 5, 6, 8, 8.5, 9, 12, 15, 18, 24 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • 2 % output voltage tolerance (A version)
  • Guaranteed in extended temperature range (A version)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,525.00
USD
Quantity
Web Price
1
$0.345
150
$0.33
500
$0.32
2,000
$0.305
7,500+
$0.285