
Manufacturer Part #
L7812CP
L7812 Series 1.5 A 12 V Three Terminal Positive Voltage Regulator - TO-220FP
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics L7812CP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L7812CP - Technical Attributes
Attributes Table
Input Voltage-Max: | 35V |
Output Voltage Fixed: | 12V |
Dropout Voltage-Max: | 2V |
Output Current-Max: | 1.5A |
Tolerance (%): | ±4% |
Operating Temp Range: | 0°C to 125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 8mA |
No. of Outputs: | Single |
Output Noise: | 75µV |
Load Regulation: | 240mV |
Current - Limit: | 2.2A |
Line Regulation: | 240mV |
Package Style: | TO-220FP (TO-220FPAB) |
Mounting Method: | Through Hole |
$Features & Applications
The L7812CP is a three-terminal positive regulators is available in TO-220, TO-220FP, TO-3, D²PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible.
If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.
Features:
- Output current up to 1.5 A
- Output voltages of 5, 6, 8, 8.5, 9, 12, 15, 18, 24 V
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
- 2 % output voltage tolerance (A version)
- Guaranteed in extended temperature range (A version)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.48
100
$0.46
300
$0.44
1,250
$0.425
4,000+
$0.39
Product Variant Information section
Available Packaging
- TubeSelected Variant Qty: 3,000+ / Web Price: $0.48 / Stock: 0 Qty: 1+$0.48 Stock: 0
- Tube Qty: 50+ / Web Price: $0.245 / Stock: 7,000 Qty: 50+$0.245 Stock: 7,000
- Tube Qty: 3,000+ / Web Price: $0.48 / Stock: 0 Qty: 1+$0.48 Stock: 0
- Tube Qty: 1,000+ / Web Price: $0.42 / Stock: 0 Qty: 50+$0.42 Stock: 0
Package Qty:
50 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Through Hole