
Manufacturer Part #
L7812CV-DG
L7812 Series 1.5 A 12 V Three Terminal Positive Voltage Regulator - TO-220
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics L7812CV-DG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L7812CV-DG - Technical Attributes
Attributes Table
Input Voltage-Max: | 35V |
Output Voltage Fixed: | 12V |
Dropout Voltage-Max: | 2V |
Output Current-Max: | 1.5A |
Tolerance (%): | ±4% |
Operating Temp Range: | 0°C to 125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 8mA |
No. of Outputs: | Single |
Output Noise: | 75µV |
Load Regulation: | 240mV |
Current - Limit: | 2.2A |
Line Regulation: | 240mV |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Features & Applications
The L7812CV-DG is a three-terminal positive voltage regulator. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation.
It employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. It can be used with external components to obtain adjustable voltage and currents.
It employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. It can be used with external components to obtain adjustable voltage and currents.
Features:
- Output current up to 1.5 A
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
- 2 % output voltage tolerance
- Guaranteed in extended temperature range
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
50
$0.465
250
$0.44
1,000
$0.425
2,500
$0.41
6,250+
$0.39
Product Variant Information section
Available Packaging
- Tube Qty: 1+ / Web Price: $0.475 / Stock: 493 Qty: 1+$0.475 Stock: 493
- Tube Qty: 33+ / Web Price: $0.465 / Stock: 483 Qty: 50+$0.465 Stock: 483
- Tube Qty: 4,000+ / Web Price: $0.475 / Stock: 0 Qty: 1+$0.475 Stock: 0
- TubeSelected Variant Qty: 6,000+ / Web Price: $0.465 / Stock: 0 Qty: 50+$0.465 Stock: 0
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole