text.skipToContent text.skipToNavigation

Manufacturer Part #

L7812CV

L7812 Series 1.5 A 12 V Three Terminal Positive Voltage Regulator - TO-220

Product Specification Section
STMicroelectronics L7812CV - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 12V
Dropout Voltage-Max: 2V
Output Current-Max: 1.5A
Tolerance (%): ±2%
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 8mA
No. of Outputs: Single
Output Noise: 75µV
Load Regulation: 240mV
Line Regulation: 240mV
Package Style:  TO-220-3 (TO-220AB)
$Features & Applications

The L7812CV is a three-terminal positive voltage regulator. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation.
 
It employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. It can be used with external components to obtain adjustable voltage and currents.

Features:

  • Output current up to 1.5 A
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • 2 % output voltage tolerance
  • Guaranteed in extended temperature range
Pricing Section
Global Stock:
21,300
Germany (Online Only):
21,300
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11.25
USD
Quantity
Web Price
50
$0.225
250
$0.215
1,500
$0.205
5,000
$0.196
15,000+
$0.184