text.skipToContent text.skipToNavigation

Manufacturer Part #

L7818CV-DG

L7818 Series 18 V 1.5 A Fixed Positive Voltage Regulator Ics - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics L7818CV-DG - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 18V
Dropout Voltage-Max: 2V
Output Current-Max: 1.5A
Tolerance (%): ±4%
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 8mA
No. of Outputs: Single
Output Noise: 110µV
Load Regulation: 0.36V
Current - Limit: 2.1A
Line Regulation: 0.36V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
6850
Multiple Of:
50
Total
$2,260.50
USD
Quantity
Web Price
50
$0.375
250
$0.36
1,250
$0.34
3,750
$0.33
10,000+
$0.315