
Manufacturer Part #
L7818CV-DG
L7818 Series 18 V 1.5 A Fixed Positive Voltage Regulator Ics - TO-220-3
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics L7818CV-DG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L7818CV-DG - Technical Attributes
Attributes Table
Input Voltage-Max: | 35V |
Output Voltage Fixed: | 18V |
Dropout Voltage-Max: | 2V |
Output Current-Max: | 1.5A |
Tolerance (%): | ±4% |
Operating Temp Range: | 0°C to 125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 8mA |
No. of Outputs: | Single |
Output Noise: | 110µV |
Load Regulation: | 0.36V |
Current - Limit: | 2.1A |
Line Regulation: | 0.36V |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Web Price
1,000
$0.365
2,000
$0.36
4,000
$0.35
5,000
$0.35
15,000+
$0.335
Product Variant Information section
Available Packaging
- TubeSelected Variant Qty: 4,000+ / Web Price: $0.365 / Stock: 0 Qty: 1,000+$0.365 Stock: 0
- Tube Qty: 4,000+ / Web Price: $0.365 / Stock: 0 Qty: 1,000+$0.365 Stock: 0
- Tube Qty: 1+ / Web Price: $0.41 / Stock: 1,000 Qty: 1+$0.41 Stock: 1,000
- Tube Qty: 6,850+ / Web Price: $0.365 / Stock: 0 Qty: 50+$0.365 Stock: 0
Package Qty:
1000 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole