text.skipToContent text.skipToNavigation

Manufacturer Part #

L78L18CD13TR

L78L Series 100 mA 18 V Positive Voltage Regulator Surface Mount - SOIC-8

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1548
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Fixed: 18V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 6.5mA
No. of Outputs: Single
Output Noise: 120µV
Load Regulation: 170mV
Line Regulation: 320mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$135.00
USD
Quantity
Web Price
2,500
$0.054
7,500
$0.0452
12,500
$0.0448
50,000
$0.0436
75,000+
$0.0432
Product Variant Information section