text.skipToContent text.skipToNavigation

Manufacturer Part #

L78M12CV-DG

Linear Voltage Regulator IC Positive Fixed 1 Output 12V 500mA TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics L78M12CV-DG - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 12V
Dropout Voltage-Max: 2V
Output Current-Max: 0.5A
Tolerance (%): ±4%
Operating Temp Range: 0°C to 150°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: 1
Output Noise: 75µV
Load Regulation: 240mV
Line Regulation: 100mV
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
50
Total
$796.00
USD
Quantity
Web Price
50
$0.22
500
$0.205
2,000
$0.199
6,250
$0.193
20,000+
$0.181