text.skipToContent text.skipToNavigation

Manufacturer Part #

L78M15CDT-TR

L78M Series 500 mA 15 V Three Terminal Positive Voltage LDO Regulator - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 15V
Dropout Voltage-Max: 2V
Output Current-Max: 0.5A
Tolerance (%): ±4%
Operating Temp Range: 0°C to 150°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Output Noise: 90µV
Load Regulation: 300mV
Line Regulation: 100mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The L78M15CDT-TR is of three-terminal positive regulators is available in TO-220, TO-220FP, DPAK and IPAK packages and with several fixed output voltages, making it useful in a wide range of applications.

These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 0.5 A output current.

Features:

  • Output current to 0.5 A
  • Output voltages of 5; 6; 8; 9; 12; 15; 24 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
Pricing Section
Global Stock:
0
Germany (Online Only):
0
7,500
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
2500
Total
$1,200.00
USD
Quantity
Web Price
2,500
$0.24
7,500
$0.197
10,000
$0.196
25,000
$0.192
37,500+
$0.19