text.skipToContent text.skipToNavigation

Manufacturer Part #

L78S09CV

L78S09 Series 2 A 9 V Fixed Output Positive Voltage Regulator - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1916
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 12V
Input Voltage-Max: 35V
Output Voltage Fixed: 9V
Output Current-Max: 2A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The L78S09CV is a three terminal positive voltage regulator with an output voltage of 9 V and an output current up to 2 A, with internal current limiting, safe area protection and thermal shutdown features, available in flange mount TO-220-3 package.

These devices are intended provide local on-card regulation, eliminating the distribution problems associated with single point regulation. When adequate heat sinking is provided these devices can deliver over 2 A output current and these devices can be used with external components to obtain adjustable voltage and currents.

Features:

  • Output current to 2 A
  • Output voltages of 5; 6; 8; 9; 12; 15; 24 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$885.00
USD
Quantity
Web Price
1,000
$0.315
3,000
$0.295
5,000
$0.285
20,000
$0.27
30,000+
$0.255
Product Variant Information section