text.skipToContent text.skipToNavigation

Manufacturer Part #

L7905ACV

L7905 Series1.5 A -5 V Fixed Negative Voltage Regulator Flange Mount - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2252
Product Specification Section
STMicroelectronics L7905ACV - Technical Attributes
Attributes Table
Input Voltage-Min: -7V
Input Voltage-Max: -35V
Output Voltage Fixed: -5V
Dropout Voltage-Max: 1.4V
Output Current-Max: 1.5A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The L7905ACV is a three terminal negative voltage regulator with an output voltage of -5 V and an output current up to 1.5 A. It is available in flange mount TO-220-3 package.

These devices are intended provide local on-card regulation, eliminating the distribution problems associated with single point regulation. When adequate heat sinking is provided these devices can deliver over 1.5 A output current and these devices can be used with external components to obtain adjustable voltage and currents.

Features:

  • Output current to 1.5 A
  • Output voltages of -5; -12; -15 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,375.00
USD
Quantity
Web Price
50
$0.31
200
$0.30
1,000
$0.285
2,000
$0.275
6,250+
$0.26