text.skipToContent text.skipToNavigation

Manufacturer Part #

L7912CV-DG

L7912 Series 1.5 A -12 V Fixed Output Negative Voltage Regulator - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics L7912CV-DG - Technical Attributes
Attributes Table
Input Voltage-Max: -35V
Output Voltage Fixed: -12V
Dropout Voltage-Max: 1.1V
Output Current-Max: 1.5A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$1,400.00
USD
Quantity
Web Price
1,000
$0.295
3,000
$0.285
5,000
$0.28
15,000
$0.27
25,000+
$0.265