text.skipToContent text.skipToNavigation

Manufacturer Part #

L7912CV

L7912 Series 1.5 A -12 V Fixed Output Negative Voltage Regulator - TO-220

Product Specification Section
STMicroelectronics L7912CV - Technical Attributes
Attributes Table
Input Voltage-Max: -35V
Output Voltage Fixed: -12V
Dropout Voltage-Max: 1.1V
Output Current-Max: 1.5A
Tolerance (%): ±4%
Operating Temp Range: 0°C to 150°C
Regulator Topology: Fixed
Quiescent Current: 3mA
No. of Outputs: Single
Output Noise: 200µV
Load Regulation: 240mV
Line Regulation: 240mV
Package Style:  TO-220-3 (TO-220AB)
Features & Applications
The L7912CV is of three-terminal negative regulators is available in TO-220, TO-220FP  D²PAK packages and several fixed output voltages, making it useful in a wide range of applications.These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation; furthermore, having the same voltage option as the L78xx positive standard series, they are particularly suited for split power supplies. If adequate heat sinking is provided, they can deliver over 1.5 A output current.

Features:

  • Output current up to 1.5 A
  • Output voltages of -5; -8; -12; -15; -20 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Web Price
1
$0.29
125
$0.28
400
$0.27
1,250
$0.26
4,000+
$0.24