text.skipToContent text.skipToNavigation

Manufacturer Part #

LD1085D2M-R

LD1085 Series 3 A Adjustable Output Positive Voltage LDO Regulator - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1823
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Dropout Voltage-Max: 1.5V
Output Current-Max: 3A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation (%): 0.1%
Current - Limit: 6.5A
Line Regulation (%): 0.015%
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications
The LD1085D2M-R is a low drop voltage regulator which is able to provide up to 3 A of output current. Available in a D2PAK package.

The LD1085xx is pin to pin compatible with the older 3-terminal adjustable regulators but has better performances in term of drop and output tolerance.

Features:

  • Typical dropout 1.3 V (at 3 A)
  • Three terminal adjustable or fixed output voltage 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5 V, 12 V.
  • Automotive grade product: adjustable VOUT only in TO-220 full pack package
  • Guaranteed output current up to 3 A
  • Output tolerance ± 1 % at 25°C and ± 2 % in full temperature range
  • Internal power and thermal limit
  • Wide operating temperature range -40 °C to 125 °C
  • Package available: TO-220, TO-220FP, DPAK, D2PAK, D2PAK/A
  • Pinout compatibility with standard adjustable VREG
Pricing Section
Global Stock:
0
Germany (Online Only):
0
40,000
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$860.00
USD
Quantity
Web Price
1,000
$0.86
2,000
$0.705
4,000
$0.695
5,000+
$0.69
Product Variant Information section