
Manufacturer Part #
LD1085D2M-R
LD1085 Series 3 A Adjustable Output Positive Voltage LDO Regulator - D2PAK
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
Date Code: | 1823 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Input Voltage-Max: | 30V |
Dropout Voltage-Max: | 1.5V |
Output Current-Max: | 3A |
Tolerance (%): | ±1% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Adjustable |
No. of Outputs: | Single |
Load Regulation (%): | 0.1% |
Current - Limit: | 6.5A |
Line Regulation (%): | 0.015% |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Features & Applications
The LD1085D2M-R is a low drop voltage regulator which is able to provide up to 3 A of output current. Available in a D2PAK package.
The LD1085xx is pin to pin compatible with the older 3-terminal adjustable regulators but has better performances in term of drop and output tolerance.
Features:
- Typical dropout 1.3 V (at 3 A)
- Three terminal adjustable or fixed output voltage 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5 V, 12 V.
- Automotive grade product: adjustable VOUT only in TO-220 full pack package
- Guaranteed output current up to 3 A
- Output tolerance ± 1 % at 25°C and ± 2 % in full temperature range
- Internal power and thermal limit
- Wide operating temperature range -40 °C to 125 °C
- Package available: TO-220, TO-220FP, DPAK, D2PAK, D2PAK/A
- Pinout compatibility with standard adjustable VREG
Pricing Section
Stock:
1,848
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
1
$1.12
50
$0.93
100
$0.90
250
$0.865
500+
$0.84
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount