text.skipToContent text.skipToNavigation

Manufacturer Part #

LD1117DT25TR

LD1117 Series 1300 mA 2.5 V Fixed SMT Positive Voltage Regulator - TO-252

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1944
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 15V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 1.2V
Output Current-Max: 1300mA
Rated Power: 12W
Tolerance (%): ±1%
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 10mA
No. of Outputs: Single
Output Noise: 100µV
Load Regulation: 10mV
Line Regulation: 6mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$400.00
USD
Quantity
Web Price
2,500
$0.16
7,500
$0.13
10,000
$0.129
25,000
$0.126
37,500+
$0.125
Product Variant Information section