text.skipToContent text.skipToNavigation

Manufacturer Part #

LD1117DTTR

LD1117 Series 1300 mA Adjustable Positive Voltage LDO Regulator TO-252

Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 15V
Output Voltage Range: 1.25V to 15V
Output Voltage Fixed: 1.225V/1.275V
Dropout Voltage-Max: 1.2V
Output Current-Max: 1300mA
Rated Power: 12W
Tolerance (%): ±1%
Operating Temp Range: 0°C to 125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation (%): 0.4%
Line Regulation (%): 0.2%
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
30,000
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$435.00
USD
Quantity
Web Price
2,500
$0.174
7,500
$0.145
12,500
$0.143
25,000
$0.141
50,000+
$0.139