
Manufacturer Part #
LD2980ABM50TR
LD2980 Series 50 mA 5 V Fixed Output ULDO Voltage Regulator - SOT-23-5
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
Date Code: | 1910 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Input Voltage-Min: | 2.5V |
Input Voltage-Max: | 16V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 0.12V |
Output Current-Max: | 50mA |
Tolerance (%): | ±0.5% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 1200µA |
No. of Outputs: | Single |
Output Noise: | 160µV |
Line Regulation (%): | 0.032% |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
2,499
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$0.59
50
$0.35
100
$0.32
500
$0.255
1,500+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount