text.skipToContent text.skipToNavigation

Manufacturer Part #

LD39030SJ28R

LD39030 Series 300 mA 2.8 V Low Noise Voltage Regulator - FLIPCHIP-4

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1333
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.8V
Dropout Voltage-Max: 300mV
Output Current-Max: 300mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 85µA
No. of Outputs: Single
Output Noise: 30µV
Load Regulation (%): 0.002%
Line Regulation (%): 0.01%
Package Style:  FLIP CHIP-4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,400.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.34
3,000
$0.285
5,000
$0.28
15,000
$0.275
25,000+
$0.27
Product Variant Information section