text.skipToContent text.skipToNavigation

Manufacturer Part #

LD39115J25R

LD39115J Series 150 mA 2.5 V Low Noise LDO Voltage Regulator - FLIP CHIP-4

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1423
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 5V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 0.8V
Output Current-Max: 150mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 70µA
No. of Outputs: Single
Output Noise: 30µV
Load Regulation (%): 0.002%
Line Regulation (%): 0.01%
Package Style:  FLIP CHIP-4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,750.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
5,000
$0.35
10,000
$0.33
15,000
$0.315
20,000+
$0.30
Product Variant Information section