text.skipToContent text.skipToNavigation

Manufacturer Part #

LD59100PUR

LD59100: 5.5 V 1 A Ultra Low-Dropout Regulator with Reverse Current Protection

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1720
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.2V
Input Voltage-Max: 5.5V
Dropout Voltage-Max: 0.5V
Output Current-Max: 1A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 130µA
No. of Outputs: Single
Current - Limit: 1.6A
Line Regulation (%): 0.005%
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Stock:
80
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.79
USD
Quantity
Web Price
1
$0.79
50
$0.54
100
$0.505
500
$0.435
1,500+
$0.39
Product Variant Information section