text.skipToContent text.skipToNavigation

Manufacturer Part #

LDFMPUR

LDFM Series 500 mA ADJ Output Very Low Drop Voltage Regulator - DFN-6 (3x3)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2130
Product Specification Section
STMicroelectronics LDFMPUR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Range: 0.8V
Output Voltage Fixed: 12V
Dropout Voltage-Max: 300mV
Output Current-Max: 500mA
Tolerance (%): ±1.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 800µA
No. of Outputs: Single
Output Noise: 50µV
Load Regulation: 10mV
Load Regulation (%): 0.4%
Line Regulation (%): 0.04%
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,430.00
USD
Quantity
Web Price
3,000+
$1.81
Product Variant Information section