

Manufacturer Part #
LDLN025PU28R
250 mA ultra-low noise LDO
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Package Style:DFN-4 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1831 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Input Voltage-Min: | 1.5V |
Input Voltage-Max: | 5.5V |
Output Voltage Fixed: | 2.8V |
Dropout Voltage-Max: | 250mV |
Output Current-Max: | 250mA |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 12µA |
No. of Outputs: | Single |
Output Noise: | 6.5µV |
Load Regulation (%): | 0.002% |
Current - Limit: | 500mA |
Line Regulation (%): | 0.02% |
Package Style: | DFN-4 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
2,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1
$0.41
50
$0.325
100
$0.315
500
$0.285
1,500+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
DFN-4
Mounting Method:
Surface Mount