text.skipToContent text.skipToNavigation

Manufacturer Part #

LDS3985PU33RY

LDS3985 Series 3.3 V 300 mA Fixed Low Drop & Low Noise Voltage Regulator - DFN-6

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1427
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 250mV
Output Current-Max: 300mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 300µA
No. of Outputs: Single
Output Noise: 30µV
Load Regulation (%): 0.01%
Current - Limit: 600mA
Line Regulation (%): 0.19%
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$1,290.00
USD
Quantity
Web Price
3,000
$0.43
6,000
$0.41
9,000
$0.39
12,000
$0.37
15,000+
$0.35
Product Variant Information section