text.skipToContent text.skipToNavigation

Manufacturer Part #

LE30CD-TR

LEXX Series 100 mA 3 V Fixed VLDO Voltage Regulator with Inhibit - SOIC-8

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1615
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 18V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 0.4V
Output Current-Max: 100mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 0.5mA
No. of Outputs: Single
Output Noise: 50µV
Load Regulation: 3mV
Current - Limit: 150mA
Line Regulation: 3mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$787.50
USD
Quantity
Web Price
2,500
$0.315
5,000
$0.295
7,500
$0.285
10,000
$0.27
12,500+
$0.255
Product Variant Information section