text.skipToContent text.skipToNavigation

Manufacturer Part #

LE50ABD-TR

LEXX Series 100 mA 5 V Fixed VLDO Voltage Regulator with Inhibit - SOIC-8

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1839
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 18V
Output Voltage Fixed: 5V
Output Current-Max: 100mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 3mA
No. of Outputs: Single
Output Noise: 50µV
Load Regulation: 15mV
Line Regulation: 20mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The LE50ABD-TR is a very low drop voltage regulator with inhibit. It has an output voltage of 5 V and an output current of 100 mA. It is available in surface mount SOIC-8 package.

The very low dropout voltage and the very low quiescent current make this device particularly suitable for low-noise low-power applications and especially in battery-powered systems.

Features:

  • Very low dropout voltage
  • Very low quiescent current
  • Output current up to 100 mA
  • Output voltages of 3 V, 3.3 V, 4.5 V, 5 V, 8 V
  • Internal current and thermal limit
  • Small 2.2 μF capacitor for stability
  • Available in ± 1% (A) or ± 2% (C) selection at 25 °C
  • Supply voltage rejection: 80 dB (typ.)
  • Temperature range: - 40 to 125 °C
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$775.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500
$0.31
5,000
$0.295
10,000
$0.28
12,500+
$0.265
Product Variant Information section