text.skipToContent text.skipToNavigation

Manufacturer Part #

LF85CPT-TR

LFXX Series 500 mA 8.5 V Fixed VLDO Voltage Regulator with Inhibit - PPAK-5

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Fixed: 8.5V
Dropout Voltage-Max: 0.7V
Output Current-Max: 500mA
Package Style:  POWERPAK-5
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$1,475.00
USD
Quantity
Web Price
2,500
$0.295
7,500
$0.28
10,000
$0.265
25,000
$0.255
37,500+
$0.24
Product Variant Information section