text.skipToContent text.skipToNavigation

Manufacturer Part #

LK112M33TR

LK112 Series 150 mA 3.3 V Fixed LDO Voltage Regulator with Shutdown - SOT-23-5

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.4V
Input Voltage-Max: 16V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.35V
Output Current-Max: 150mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 250µA
No. of Outputs: Single
Output Noise: 30µV
Load Regulation: 90mV
Current - Limit: 150mA
Line Regulation: 40mV
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The LK112M33TR is a 3.3 V output voltage, 150 mA output current, low noise and low drop voltage regulator, available in surface mount SOT-23-5L package.

This device is a low dropout linear regulator with a built in electronic switch. The internal thermal shutdown circuitry limits the junction temperature to below 150 °C. The load current is internally monitored and the device will shutdown in the presence of a short circuit or overcurrent condition at the output.

Features:

  • Output current up to 150 mA
  • Low dropout voltage (350 mV at IOUT= 50 mA)
  • Very low quiescent current:0.1 μA in OFF mode and max. 250 μA in ON mode at IOUT= 0 mA
  • Low output noise:typ. 30 μV at IOUT= 60 mA and 10 Hz < f < 80 kHz
  • Wide range of output voltages
  • Internal current and thermal limit
  • Operative input voltage from:VOUT+ 0.5 to 14 V (for VOUT> 2 V) or from 2.5 V to 14 V (for VOUT< 2 V)
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
36,000
Factory Stock:Factory Stock:
0
Total
$615.00
USD
Quantity
Web Price
3,000
$0.205
6,000
$0.171
9,000
$0.169
15,000
$0.167
30,000+
$0.165
Product Variant Information section