text.skipToContent text.skipToNavigation

Manufacturer Part #

LK112M80TR

LK112 Series 150 mA 8 V Fixed LDO Voltage Regulator with Shutdown - SOT-23-5

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.4V
Input Voltage-Max: 16V
Output Voltage Fixed: 8V
Dropout Voltage-Max: 0.35V
Output Current-Max: 150mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 250µA
No. of Outputs: Single
Output Noise: 30µV
Load Regulation: 90mV
Current - Limit: 150mA
Line Regulation: 40mV
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$720.00
USD
Quantity
Web Price
3,000
$0.24
6,000
$0.20
9,000
$0.199
15,000
$0.197
30,000+
$0.194